Filter Your Search
1 - 10 of 4,142 results
|
ALS31313KLEATR-500
Allegro MicroSystems LLC
|
$1.7089 | Yes | Active | SURFACE MOUNT | 125 °C | -40 °C | 8 | YES | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | 3 mm | 950 µm | 4.4 mm | PLASTIC | 50 mT | -50 mT | 3.9 mA | OPEN-DRAIN | SINGLE-ENDED | 2-WIRE INTERFACE | 0.36V | DIGITAL VOLTAGE | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | AEC-Q100 | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 2.65 V | SOLDER | |||||||||||||||||||||||
|
ALS31313KLEATR-2000
Allegro MicroSystems LLC
|
$1.7089 | Yes | Active | SURFACE MOUNT | 125 °C | -40 °C | 8 | YES | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | 3 mm | 950 µm | 4.4 mm | PLASTIC | 200 mT | -200 mT | 3.9 mA | OPEN-DRAIN | SINGLE-ENDED | 2-WIRE INTERFACE | 0.36V | DIGITAL VOLTAGE | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | AEC-Q100 | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 2.65 V | SOLDER | TSSOP-8 | ||||||||||||||||||||||
|
ALS31A101DA500
KEMET Corporation
|
$9.9339 | Yes | Yes | Active | 100 µF | 500 V | 1.6 A | 20 % | 1.385 Ω | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 52 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||||
|
ALS31A151DA450
KEMET Corporation
|
$10.0650 | Yes | Yes | Active | 150 µF | 450 V | 1.8 A | 20 % | 735 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 405 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 52 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||||
|
ALS31A103DA040
KEMET Corporation
|
$10.6015 | Yes | Yes | Active | 10 mF | 40 V | 7.9 A | 20 % | 23 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 52 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||||
|
ALS31A472DA063
KEMET Corporation
|
$10.6896 | Yes | Yes | Active | 4.7 mF | 63 V | 6.7 A | 20 % | 36 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7766 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 52 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||||
|
ALS31A222DA100
KEMET Corporation
|
$11.1439 | Yes | Yes | Active | 2.2 mF | 100 V | 4.9 A | 20 % | 69 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.32 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | MATTE TIN | SCREW | 36 mm | 52 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||
|
ALS31A221DB450
KEMET Corporation
|
$11.2001 | Yes | Yes | Active | 220 µF | 450 V | 2.4 A | 20 % | 502 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 594 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 62 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||||
|
ALS31A102DE200
KEMET Corporation
|
$11.8434 | Yes | Yes | Active | 1 mF | 200 V | 5.1 A | 20 % | 135 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 82 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||||||
|
ALS31A153DB040
KEMET Corporation
|
$12.5202 | Yes | Yes | Active | 15 mF | 40 V | 9.5 A | 20 % | 17 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 36 mm | 62 mm | KEMET ELECTRONICS CORP | compliant | KEMET | , | EAR99 | 8532.22.00.55 |