Filter Your Search
1 - 2 of 2 results
|
AM-162PIN
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 dBm | 2 | 12 dB | 100 MHz | NARROW BAND LOW POWER | HYBRID | HIGH RELIABILITY | 1 | 100 MHz | 10 MHz | 15 V | 15 mA | e3 | 85 °C | -55 °C | COMPONENT | 4 | METAL | CAN4,.3 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | CAN4,.3 | compliant | ||
|
AM-162PIN
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 2 | 12 dB | 100 MHz | NARROW BAND LOW POWER | HIGH RELIABILITY | 100 MHz | 10 MHz | e3 | 85 °C | -55 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown |