Filter Your Search
1 - 10 of 25 results
|
AM42-0015
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 23 dBm | 3 | 28 dB | 6.4 GHz | NARROW BAND HIGH POWER | 6.4 GHz | 5.9 GHz | 85 °C | -40 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | |||||||||||||
|
AM42-0007
TE Connectivity
|
Check for Price | Transferred | GAAS | -1.2,9 V | CERAMIC | FLANGE MT,.7X.32 | TYCO ELECTRONICS M/A-COM | unknown | HERMETIC SEALED, CERAMIC, CR-15, 10 PIN | |||||||||||||||||||
|
AM42-0041
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 23 dBm | 2.5 | 27 dB | 14.5 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 14.5 GHz | 14 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown | |||||||||
|
AM42-0054
MACOM
|
Check for Price | Obsolete | 50 Ω | 12 dBm | 2 | 25 dB | 1.525 GHz | NARROW BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 1.525 GHz | 1.435 GHz | 5/8 V | 85 °C | -40 °C | COMPONENT | CERAMIC | FLANGE MT,.7X.32 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | FLANGE MT,.7X.32 | ||||||
|
AM42-0007-DIE
MACOM
|
Check for Price | Obsolete | 50 Ω | 23 dBm | 2.7 | 22 dB | 14.5 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 14.5 GHz | 14 GHz | -1.2,9 V | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | DIE OR CHIP | ||||||||||
|
AM42-0007
MACOM
|
Check for Price | Yes | Active | 50 Ω | 23 dBm | 2.7 | 19 dB | 14.5 GHz | NARROW BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 14.5 GHz | 14 GHz | -1.2,9 V | COMPONENT | CERAMIC | FLANGE MT,.7X.32 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | FLANGE MT,.7X.32 | ||||||||
|
AM42-0040
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 23 dBm | 3 | 27 dB | 6.4 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 6.4 GHz | 5.9 GHz | 85 °C | -40 °C | MODULE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | HERMETIC SEALED AND ROHS COMPLIANT, CERAMIC, CR-15, 10 PIN | |||||||||
|
AM42-0002-DIE
MACOM
|
Check for Price | Active | 50 Ω | 23 dBm | 2.7 | 22 dB | 14.5 GHz | NARROW BAND MEDIUM POWER | 14.5 GHz | 14 GHz | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | |||||||||||||||
|
AM42-0039
TE Connectivity
|
Check for Price | Yes | Active | 50 Ω | 23 dBm | 2.3 | 27 dB | 7.025 GHz | NARROW BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 7.025 GHz | 6.4 GHz | 8 V | 80 °C | -40 °C | COMPONENT | CERAMIC | FLANGE MT,.7X.32 | TE CONNECTIVITY LTD | unknown | FLANGE MT,.7X.32 | |||||
|
AM42-0040
TE Connectivity
|
Check for Price | Yes | No | Active | 50 Ω | 23 dBm | 3 | 27 dB | 6.4 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 6.4 GHz | 5.9 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | TE CONNECTIVITY LTD | unknown |