Filter Your Search
1 - 1 of 1 results
|
AM1D-1509D-RZ
Aimtec
|
$4.5914 | Yes | Yes | Active | 15 V | 9 V | 16.5 V | 13.6 V | 8.73 V | 9.27 V | 2 | NO | NO | ALSO OPERATES WITH -9 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | SIP-7/6 | EAR99 |