Filter Your Search
1 - 8 of 8 results
|
AM2149-35DCB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM2149-35DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM2149-35DC
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 180 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | ||
|
AM2149-35DCT
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
AM2149-35DCTB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2149-35DC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
AM2149-35DCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 180 µA | MOS | COMMERCIAL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2149-35DCB
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 180 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 |