Filter Your Search
1 - 10 of 12 results
|
AM2168-35DCB
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.257 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.41 | |||
|
AM2168-35LC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | MOS | COMMERCIAL | R-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MSIS SEMICONDUCTOR INC | QCCN, LCC20,.3X.43 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2168-35PC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.035 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.41 | |||
|
AM2168-35LCB
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.032 mm | 10.8585 mm | 7.366 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC20,.3X.43 | 20 | unknown | EAR99 | 8542.32.00.41 | |||
|
AM2168-35LCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | MOS | COMMERCIAL | R-XQCC-N20 | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MSIS SEMICONDUCTOR INC | QCCN, LCC20,.3X.43 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM2168-35DCB
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | MOS | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM2168-35PC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | MOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM2168-35LC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.032 mm | 10.8585 mm | 7.366 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC20,.3X.43 | 20 | unknown | EAR99 | 8542.32.00.41 | |||
|
AM2168-35DC
AMD
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.257 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.41 | |||
|
AM2168-35DC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | MOS | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 |