Filter Your Search
1 - 2 of 2 results
|
AM25LS09DM
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 2 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 25 MHz | TRUE | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | DIP | HERMETIC SEALED, CERDIP-16 | 16 | 8542.39.00.60 | ||
|
AM25LS09DMB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 2 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 25 MHz | TRUE | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.6215 mm | DIP | 0.765 X 0.295 INCH, CERDIP-16 | 16 | 8542.39.00.60 |