Parametric results for: AM25LS09PC under FF/Latches

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: am25ls09pc
Select parts from the table below to compare.
Compare
Compare
AM25LS09PCTB
AMD
Check for Price Obsolete 5 V 4 2 NO DIP D FLIP-FLOP TTL COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 8542.39.00.60
AM25LS09PCT
AMD
Check for Price Obsolete 5 V 4 2 NO DIP D FLIP-FLOP TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 8542.39.00.60
package
AM25LS09PC
AMD
Check for Price Obsolete 5 V 30 ns 1 2 4 NO DIP 50 pF POSITIVE EDGE LS D FLIP-FLOP TTL FOUR 2:1 MUX FOLLOWED BY REGISTER 30 MHz TRUE 18 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm PLASTIC, DIP-16 8542.39.00.60 DIP 16
package
AM25LS09PCB
AMD
Check for Price Obsolete 5 V 30 ns 1 2 4 NO DIP 50 pF POSITIVE EDGE LS D FLIP-FLOP TTL FOUR 2:1 MUX FOLLOWED BY REGISTER 30 MHz TRUE 18 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm PLASTIC, DIP-16 8542.39.00.60 DIP 16