Filter Your Search
1 - 2 of 2 results
|
|
AM25LS138DM
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 | ||
|
|
AM25LS138DMB
AMD
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 |