Parametric results for: AM25LS139PC under Decoder/Drivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: am25ls139pc
Select parts from the table below to compare.
Compare
Compare
AM25LS139PCB
AMD
Check for Price Obsolete 5 V 31 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 EAR99 8542.39.00.60
AM25LS139PCT
AMD
Check for Price Obsolete 5 V 31 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 EAR99 8542.39.00.60
AM25LS139PC
AMD
Check for Price Obsolete 5 V 31 ns 2 NO DIP LS 2-LINE TO 4-LINE DECODER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 EAR99 8542.39.00.60