Parametric results for: AM25LS14AFM under DSP Peripherals

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls14afm
Select parts from the table below to compare.
Compare
Compare
AM25LS14AFMB
AMD
Check for Price Obsolete 8 50 MHz 1 YES 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3A991.a.2 8542.39.00.60
package
AM25LS14AFM
AMD
Check for Price Obsolete 8 50 MHz 1 YES 5 V DSP PERIPHERAL, MULTIPLIER BIPOLAR NO NO 65 mA 5.5 V 4.5 V MILITARY R-PDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 PLASTIC/EPOXY DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.731 mm 10.0965 mm 3A991.a.2 8542.39.00.60 DFP FP-16 16