Filter Your Search
1 - 2 of 2 results
|
|
AM25LS14DCTB
AMD
|
Check for Price | Obsolete | 8 | 50 MHz | 1 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 3A991.a.2 | 8542.39.00.60 | |||
|
|
AM25LS14DCT
AMD
|
Check for Price | Obsolete | 8 | 50 MHz | 1 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 3A991.a.2 | 8542.39.00.60 |