Filter Your Search
1 - 2 of 2 results
|
|
AM25LS14FM
AMD
|
Check for Price | Obsolete | 8 | 50 MHz | 1 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 3A991.a.2 | 8542.39.00.60 | ||
|
|
AM25LS14FMB
AMD
|
Check for Price | Obsolete | 8 | 50 MHz | 1 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 3A991.a.2 | 8542.39.00.60 |