Parametric results for: AM25LS151PCT under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls151pct
Select parts from the table below to compare.
Compare
Compare
AM25LS151PCTB
AMD
Check for Price Obsolete 5 V 57 ns 1 8 1 NO DIP LS MULTIPLEXER TTL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-16 8542.39.00.60
AM25LS151PCT
AMD
Check for Price Obsolete 5 V 57 ns 1 8 1 NO DIP LS MULTIPLEXER TTL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP-16 8542.39.00.60