Parametric results for: AM25LS157FM under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls157fm
Select parts from the table below to compare.
Compare
Compare
AM25LS157FMB
AMD
Check for Price Buy Obsolete 5 V 23 ns 4 2 1 YES DFP LS MULTIPLEXER TTL TRUE 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.16 mm 6.73 mm 11.81 mm 8542.39.00.60
AM25LS157FM
AMD
Check for Price Buy Obsolete 5 V 23 ns 4 2 1 YES DFP LS MULTIPLEXER TTL TRUE 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.16 mm 6.73 mm 11.81 mm 8542.39.00.60