Parametric results for: AM25LS158DMB under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls158dmb
Select parts from the table below to compare.
Compare
Compare
AM25LS158DMB
AMD
Check for Price Obsolete 5 V 21 ns 4 2 1 NO DIP LS MULTIPLEXER TTL INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm DIP-16 8542.39.00.60