Filter Your Search
1 - 4 of 4 results
|
|
AM25LS15DCTB
AMD
|
Check for Price | Obsolete | NO | DIP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 | ||||||||||||||||||
|
|
AM25LS15DCT
AMD
|
Check for Price | Obsolete | NO | DIP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 | |||||||||||||||||
|
|
AM25LS15DCB
AMD
|
Check for Price | Obsolete | NO | DIP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 | ||||||||||||||||||
|
AM25LS15DC
AMD
|
Check for Price | No | Obsolete | 5 V | 33 ns | 4 | 1 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | SERIAL ADDER/SUBTRACTOR | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | HERMETIC SEALED, CERDIP-20 | 8542.39.00.60 | DIP | 20 |