Parametric results for: AM25LS15DM under Arithmetic Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls15dm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS15DM
AMD
Check for Price No Obsolete 5 V 38 ns 4 1 NO DIP LS ADDER/SUBTRACTOR TTL SERIAL ADDER/SUBTRACTOR 75 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60
AM25LS15DMB
AMD
Check for Price Obsolete NO DIP ADDER/SUBTRACTOR TTL MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.60