Parametric results for: AM25LS15FM under Arithmetic Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls15fm
Select parts from the table below to compare.
Compare
Compare
AM25LS15FMB
AMD
Check for Price Obsolete YES DFP ADDER/SUBTRACTOR TTL MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.39.00.60
package
AM25LS15FM
AMD
Check for Price No Obsolete 5 V 38 ns 4 1 YES DFP LS ADDER/SUBTRACTOR TTL SERIAL ADDER/SUBTRACTOR 75 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm 8542.39.00.60 DFP FP-20 20