Filter Your Search
1 - 1 of 1 results
|
|
AM25LS161ADMB
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | DIP-16 | 8542.39.00.60 |