Filter Your Search
1 - 1 of 1 results
|
|
AM25LS161AFMB
AMD
|
Check for Price Buy | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.09 mm | 8542.39.00.60 |