Parametric results for: AM25LS162AFMB under Counters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls162afmb
Select parts from the table below to compare.
Compare
Compare
AM25LS162AFMB
AMD
Check for Price Obsolete 5 V 30 ns 1 4 YES DFP UP POSITIVE EDGE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 10.09 mm 8542.39.00.60