Parametric results for: AM25LS162DC under Counters

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls162dc
Select parts from the table below to compare.
Compare
Compare
AM25LS162DC
AMD
Check for Price Obsolete 5 V 30 ns 1 4 NO DIP UP POSITIVE EDGE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.431 mm DIP-16 8542.39.00.60
AM25LS162DCB
AMD
Check for Price Obsolete 5 V 30 ns 1 4 NO DIP UP POSITIVE EDGE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.431 mm DIP-16 8542.39.00.60
AM25LS162DCTB
AMD
Check for Price Obsolete 5 V 30 ns 1 4 NO DIP UP POSITIVE EDGE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.431 mm DIP-16 8542.39.00.60
AM25LS162DCT
AMD
Check for Price Obsolete 5 V 30 ns 1 4 NO DIP UP POSITIVE EDGE LS DECADE COUNTER TTL YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.431 mm DIP-16 8542.39.00.60