Filter Your Search
1 - 2 of 2 results
|
|
AM25LS164DM
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | GATED SERIAL INPUTS (A AND B) | 20 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | DIP-14 | 8542.39.00.60 | ||
|
|
AM25LS164DMB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | DIP-14 | 8542.39.00.60 |