Parametric results for: AM25LS164DM-B under Shift Registers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls164dmb
Select parts from the table below to compare.
Compare
Compare
AM25LS164DMB
AMD
Check for Price Obsolete 5 V 35 ns 1 8 NO DIP RIGHT POSITIVE EDGE LS SERIAL IN PARALLEL OUT TTL TRUE 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.431 mm DIP-14 8542.39.00.60