Filter Your Search
1 - 1 of 1 results
|
|
AM25LS164FMB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | LS | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | 8542.39.00.60 |