Parametric results for: AM25LS170FM under Shift Registers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls170fm
Select parts from the table below to compare.
Compare
Compare
AM25LS170FMB
AMD
Check for Price Buy Obsolete 5 V 1 4 YES DFP 50 pF RIGHT OPEN-COLLECTOR LS PARALLEL IN PARALLEL OUT TTL TRUE 50 mA 5.5 V 4.5 V R-XDFP-F16 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.73 mm 10.16 mm DFP-16 8542.39.00.60
AM25LS170FM
AMD
Check for Price Buy Obsolete 5 V 1 4 YES DFP 50 pF RIGHT OPEN-COLLECTOR LS PARALLEL IN PARALLEL OUT TTL TRUE 50 mA 5.5 V 4.5 V R-XDFP-F16 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.73 mm 10.16 mm DFP-16 8542.39.00.60