Filter Your Search
1 - 1 of 1 results
|
|
AM25LS191XM
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DIE | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 1.7526 mm | 2.667 mm | DIE-16 | 8542.39.00.60 |