Filter Your Search
1 - 1 of 1 results
|
AM25LS23XM
AMD
|
Check for Price | Obsolete | 5 V | 47 ns | 1 | 8 | YES | DIE | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 60 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.4384 mm | 2.8448 mm | DIE | 0.096 X 0.112 INCH, DIE-20 | 20 | 8542.39.00.60 |