Filter Your Search
1 - 2 of 2 results
|
|
AM25LS240DMB
AMD
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.58 mm | 7.62 mm | 24.19 mm | DIP-20 | 8542.39.00.60 | |||||||
|
AM25LS240DM
AMD
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | 44 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 7.62 mm | 24.1935 mm | HERMETIC SEALED, DIP-20 | 8542.39.00.60 | DIP | 20 |