Parametric results for: AM25LS240FMB under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls240fmb
Select parts from the table below to compare.
Compare
Compare
AM25LS240FMB
AMD
Check for Price Obsolete 5 V 18 ns 2 4 YES DFP 3-STATE LS BUS DRIVER TTL ENABLE LOW 2 INVERTED 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.92 mm 6.92 mm 13.72 mm 8542.39.00.60