Parametric results for: AM25LS240PC under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: am25ls240pc
Select parts from the table below to compare.
Compare
Compare
AM25LS240PCT
AMD
Check for Price Obsolete 5 V 16 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm DIP-20 8542.39.00.60
AM25LS240PCTB
AMD
Check for Price Obsolete 5 V 16 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm DIP-20 8542.39.00.60
AM25LS240PCB
AMD
Check for Price Obsolete 5 V 16 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm DIP-20 8542.39.00.60
package
AM25LS240PC
AMD
Check for Price No Obsolete 5 V 22 ns 2 4 NO DIP 45 pF 3-STATE TTL/H/L BUS DRIVER TTL ENABLE LOW 2 INVERTED 44 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.162 mm PLASTIC, DIP-20 8542.39.00.60 DIP 20