Parametric results for: AM25LS241DMB under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls241dmb
Select parts from the table below to compare.
Compare
Compare
AM25LS241DMB
AMD
Check for Price Obsolete 5 V 28 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW/HIGH 2 TRUE 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60