Parametric results for: AM25LS241FM under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: am25ls241fm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS241FM
AMD
Check for Price No Obsolete 5 V 28 ns 2 4 YES DFP 45 pF 3-STATE TTL/H/L BUS DRIVER TTL OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION ENABLE LOW/HIGH 2 TRUE 46 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP CERPACK-20 20 8542.39.00.60
AM25LS241FMB
AMD
Check for Price Obsolete 5 V 28 ns 2 4 YES DFP 3-STATE LS BUS DRIVER TTL ENABLE LOW/HIGH 2 TRUE 5.5 V 4.5 V MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.33 mm 6.92 mm 13.72 mm 8542.39.00.60