Filter Your Search
1 - 1 of 1 results
|
|
AM25LS241PCTB
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW/HIGH | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.5 mm | DIP-20 | 8542.39.00.60 |