Parametric results for: AM25LS242DMB under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls242dmb
Select parts from the table below to compare.
Compare
Compare
AM25LS242DMB
AMD
Check for Price Obsolete 5 V 25 ns 1 4 NO DIP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.67 mm 19.56 mm DIP-14 8542.39.00.60