Filter Your Search
1 - 4 of 4 results
|
AM25LS242PC
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 4 | NO | DIP | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | DIP | PLASTIC, TO-116, DIP-14 | 14 | 8542.39.00.60 | ||
|
|
AM25LS242PCT
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | DIP-14 | 8542.39.00.60 | |||||||
|
|
AM25LS242PCTB
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | DIP-14 | 8542.39.00.60 | ||||||||
|
|
AM25LS242PCB
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | DIP-14 | 8542.39.00.60 |