Filter Your Search
1 - 1 of 1 results
|
AM25LS242XM
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DIE | 45 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 1.442 mm | 2.26 mm | DIE | 0.060 X 0.103 INCH, DIE-14 | 14 | 8542.39.00.60 |