Filter Your Search
1 - 2 of 2 results
|
|
AM25LS243DCT
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.67 mm | 19.56 mm | DIP-14 | 8542.39.00.60 | ||
|
|
AM25LS243DCTB
AMD
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.67 mm | 19.56 mm | DIP-14 | 8542.39.00.60 |