Parametric results for: AM25LS243FMB under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls243fmb
Select parts from the table below to compare.
Compare
Compare
AM25LS243FMB
AMD
Check for Price Obsolete 5 V 25 ns 1 4 YES DFP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 TRUE 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.35 mm 9.5885 mm 8542.39.00.60