Parametric results for: AM25LS243PCB under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls243pcb
Select parts from the table below to compare.
Compare
Compare
AM25LS243PCB
AMD
Check for Price Obsolete 5 V 22 ns 1 4 NO DIP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.9 mm DIP-14 8542.39.00.60