Parametric results for: AM25LS244DC under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: am25ls244dc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS244DC
AMD
Check for Price No Obsolete 5 V 25 ns 2 4 NO DIP 45 pF 3-STATE TTL/H/L BUS DRIVER TTL ENABLE LOW 2 TRUE 46 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 7.62 mm 24.1935 mm DIP HERMETIC SEALED, DIP-20 20 8542.39.00.60
AM25LS244DCTB
AMD
Check for Price Obsolete 5 V 25 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60
AM25LS244DCT
AMD
Check for Price Obsolete 5 V 25 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60
AM25LS244DCB
AMD
Check for Price Obsolete 5 V 25 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.19 mm DIP-20 8542.39.00.60