Filter Your Search
1 - 2 of 2 results
|
AM25LS244DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 7.62 mm | 24.1935 mm | DIP | HERMETIC SEALED, DIP-20 | 20 | 8542.39.00.60 | ||||
|
AM25LS244DM
AMD
|
Check for Price | Yes | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | ENABLE LOW | 2 | TRUE | 46 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 7.62 mm | 24.1935 mm | DIP | HERMETIC SEALED, DIP-20 | 20 | 8542.39.00.60 |