Filter Your Search
1 - 2 of 2 results
|
|
AM25LS2516DMB
AMD
|
Check for Price | Obsolete | 8 | 25 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 3A001.a.2.c | 8542.39.00.60 | ||
|
|
AM25LS2516DM
AMD
|
Check for Price | Obsolete | 8 | 25 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 3A001.a.2.c | 8542.39.00.60 |