Parametric results for: AM25LS2517FM under Arithmetic Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2517fm
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2517FMB
AMD
Check for Price No Obsolete 5 V 50 ns 1 4 YES DFP 50 pF TTL/H/L ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more 43 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60
package
AM25LS2517FM
AMD
Check for Price No Obsolete 5 V 50 ns 1 4 YES DFP 50 pF TTL/H/L ARITHMETIC LOGIC UNIT TTL CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more 43 mA 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.159 mm 6.731 mm 12.827 mm DFP FP-20 20 8542.39.00.60