Filter Your Search
1 - 2 of 2 results
|
|
AM25LS2517LCB
AMD
|
Check for Price | Obsolete | 5 V | YES | QCCN | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | S-XQCC-N20 | e0 | 70 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8542.39.00.60 | |||||||||||||||||||
|
AM25LS2517LC
AMD
|
Check for Price | No | Obsolete | 5 V | 44 ns | 1 | 4 | YES | QCCN | 50 pF | TTL/H/L | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 47 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | 8542.39.00.60 | QLCC | LCC-20 | 20 |