Filter Your Search
1 - 2 of 2 results
|
AM25LS2517LMB
AMD
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | QCCN | 50 pF | TTL/H/L | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 43 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-20 | 20 | 8542.39.00.60 | ||
|
AM25LS2517LM
AMD
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | QCCN | 50 pF | TTL/H/L | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 43 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-20 | 20 | 8542.39.00.60 |