Filter Your Search
1 - 4 of 4 results
|
AM25LS2517PCB
AMD
|
Check for Price | No | Obsolete | 5 V | 44 ns | 1 | 4 | NO | DIP | 50 pF | TTL/H/L | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 47 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 | ||
|
AM25LS2517PC
AMD
|
Check for Price | No | Obsolete | 5 V | 44 ns | 1 | 4 | NO | DIP | 50 pF | TTL/H/L | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 47 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.289 mm | DIP | PLASTIC, DIP-20 | 20 | 8542.39.00.60 | ||
|
|
AM25LS2517PCTB
AMD
|
Check for Price | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 | ||||||||||||||||||
|
|
AM25LS2517PCT
AMD
|
Check for Price | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 |