Filter Your Search
1 - 1 of 1 results
|
AM25LS2517XC
AMD
|
Check for Price | Obsolete | 5 V | 44 ns | 1 | 4 | YES | DIE | 50 pF | TTL/H/L | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIO... more | 47 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N20 | Not Qualified | 70 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.3114 mm | 2.743 mm | DIE | 0.091 X 0.108 INCH, DIE-20 | 20 | 8542.39.00.60 |