Parametric results for: AM25LS2518DCB under FF/Latches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am25ls2518dcb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2518DCB
AMD
Check for Price Obsolete 5 V 35 ns 1 4 NO DIP 50 pF POSITIVE EDGE 3-STATE TTL/H/L D FLIP-FLOP TTL STANDARD TOTEM OUTPUTS ALSO AVAILABLE 30 MHz TRUE 28 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.6215 mm DIP HERMETIC SEALED, CERDIP-16 16 8542.39.00.60